Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KbEiB

IGS-4215-4T2S, Промышленный управляемый L2/L4 коммутатор Planet 4 порта 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с

Фото 1/3 IGS-4215-4T2S, Промышленный управляемый L2/L4 коммутатор Planet 4 порта 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 410 руб.
Добавить в корзину 1 шт. на сумму 36 410 руб.
Номенклатурный номер: 8015969330
Артикул: IGS-4215-4T2S
Бренд: Planet

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port

4-port 10/100/1000BASE-T RJ45 with auto MDI/MDI-X function
2-port 100/1000BASE-X SFP transceiver type auto detection


Industrial Case and Installation

Dual power input, redundant power with reverse polarity protection
DC 9 to 48V input or AC 24V input
Active-active redundant power failure protection
Backup of catastrophic power failure on one supply
Fault tolerance and resilience
IP30 metal case
DIN-rail and wall-mount designs
Supports ESD 6KV DC Ethernet protection
Supports -40 to 75 degrees C operating temperature
Free fall, shock-proof and vibration-proof for industries


Switching

Features Store-and-Forward mode with wire-speed filtering and forwarding rates
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
8K MAC address table size
9K jumbo frame
Automatic address learning and address aging
Supports CSMA/CD protocol


Layer 2 Features

Supports VLAN
IEEE 802.1Q tagged VLAN
Up to 256 VLAN groups, out of 4096 VLAN IDs
Provider bridging (VLAN Q-in-Q, IEEE 802.1ad) support
Private VLAN (Protected port)
Protocol-based VLAN
MAC-based VLAN
Voice VLAN
GVRP (GARP VLAN Registration Protocol)
Supports Spanning Tree Protocol
IEEE 802.1D Spanning Tree Protocol (STP)
IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
IEEE 802.1s Multiple Spanning Tree Protocol (MSTP), spanning tree by VLAN
BPDU Guard
Supports Link Aggregation
IEEE 802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Up to 3 trunk groups
Up to 6 ports per trunk group with 12Gbps bandwidth
Provides port mirror (many-to-1)
IPv6 MAC/VLAN/Multicast Address Table
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Link Layer Discovery Protocol (LLDP)


Quality of Service

Ingress/Egress Rate Limit per port bandwidth control
Support 8 priority queues on all switch ports
Traffic classification
IEEE 802.1p CoS
IP TOS/DSCP/IP precedence of IPv4/IPv6 packets
IP TCP/UDP port number
Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing on the switch port
DSCP remarking


Multicast

Supports IPv4 IGMP snooping v1, v2, v3
Supports IPv6 MLD snooping v1, v2
Querier mode support
IGMP snooping port filtering
MLD snooping port filtering


Security

Storm Control support
Broadcast/Multicast/Unicast
Authentication
IEEE 802.1X port-based network access authentication
Built-in RADIUS client to cooperate with the RADIUS servers
DHCP Relay and DHCP Option 82
RADIUS/TACACS+ users access authentication
Access Control List
IPv4/IPv6 IP-based ACL
IPv4/IPv6 IP-based ACE
MAC-based ACL
MAC-based ACE
MAC Security
Static MAC
MAC filtering
Port security for source MAC address entries filtering
DHCP snooping to filter distrusted DHCP messages
Dynamic ARP inspection discards ARP packets with invalid MAC address to IP address binding
IP source guard prevents IP spoofing attacks
IP address access management to prevent unauthorized intruder


Management

IPv4 and IPv6 dual stack management
Switch Management Interface
IPv4/IPv6 Web switch management
Console and telnet Command Line Interface
SNMP v1, v2c, v3
SSH, TLS secure access
IPv6 IP address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
Static and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP/TFTP
Hardware reset button for system reboot or reset to factory default
Dual images
User Privilege levels control
Network Time Protocol (NTP)
Link Layer Discovery Protocol (LLDP) and LLDP-MED
Syslog remote alarm
SNMP Management
SNMP trap for interface link up and link down notification
Four RMON groups (history, statistics, alarms and events)
PLANET Smart Discovery Utility for deployment management
PLANET UNI-NMS (Universal Network Management) and Smart Discovery Utility for deployment management
Network diagnostic
SFP-DDM (Digital Diagnostic Monitor)
Cable diagnostic technology provides the mechanism to detect and report potential cabling issues
ICMPv6 / ICMPv4 remote pin

Robustly Designed for Critical Business Applications

Designed to be installed in heavy industrial demanding environments, the IGS-4215-4T2S is the new member of PLANET Industrial-grade, DIN-rail type L2/L4 Managed Gigabit Switch family to improve the availability of critical business applications. It provides IPv6/IPv4 dual stack management and built-in L2/L4 Gigabit switching engine along with 4 10/100/1000BASE-T ports, and 2 extra 100/1000BASE-X SFP fiber ports for data and video uplink. The IGS-4215-4T2S is able to operate reliably, stably and quietly in any hardened environment without affecting its performance. It comes with operating temperature ranging from -40 to 75 degrees C in a rugged IP30 metal housing.

Robust Protection

The IGS-4215-4T2S provides contact discharge of ±6KV DC and air discharge of ±8KV DC for Ethernet ESD protection. It also supports ±4KV surge immunity to improve product stability and protects users’ networks from devastating ESD attacks, making sure the flow of operation does not fluctuate.


Redundant Ring, Fast Recovery for Surveillance System

The IGS-4215-4T2S supports redundant ring technology and features strong rapid self-recovery capability to prevent interruptions and external intrusions. It incorporates advanced ITU-T G.8032 ERPS (Ethernet Ring Protection Switching) technology, Spanning Tree Protocol (802.1s MSTP), and redundant power input system into customer’s industrial automation network to enhance system reliability and uptime in harsh factory environments. In certain simple Ring network, the recovery time of data link can be as fast as <450ms.


Robust Layer 2 Features

The IGS-4215-4T2S can be programmed for advanced switch management functions such as dynamic port link aggregation, 802.1Q VLAN, Q-in-Q VLAN, Multiple Spanning Tree Protocol (MSTP), loop and BPDU guard, IGMP snooping, and MLD snooping. Via the link aggregation, the IGS-4215-4T2S allows the operation of a high-speed trunk to combine with multiple ports such as an 8Gbps fat pipe, and supports fail-over as well. Also, the Link Layer Discovery Protocol (LLDP) is the Layer 2 protocol included to help discover basic information about neighboring devices on the local broadcast domain.

IPv6/IPv4 Dual Stack Management

Supporting both IPv6 and IPv4 protocols, the IGS-4215-4T2S helps the SMBs to step in the IPv6 era with the lowest investment as its network facilities need not be replaced or overhauled if the IPv6 FTTx edge network is set up.

Remotely Manage Solution

PLANET's Universal Network Management System (UNI-NMS) and CloudViewer App support IT staff to remotely manage all network devices and monitor the PDs' operation statuses. Thus, they're designed for both the enterprises and industries where deployments of PDs can be as remote as possible, without having to go to the actual location once a bug or faulty condition is found. With the UNI-NMS or CloudViewer App, all kinds of businesses can now be speedily and efficiently managed from one platform.

Efficient Traffic Control

The IGS-4215-4T2S is loaded with robust QoS features and powerful traffic management to enhance services to business-class data, voice, and video solutions. The functionality includes broadcast/multicast/unicast storm control, per port bandwidth control, 802.1p/CoS/IP DSCP QoS priority and remarking. It guarantees the best performance in VoIP and video stream transmission, and empowers the enterprises to take full advantage of the limited network resources.



User-friendly and Secure Management

For efficient management, the IGS-4215-4T2S is equipped with console, Web and SNMP management interfaces. With the built-in Web-based management interface, it offers an easy-to-use, platform-independent management and configuration facility. For text-based management, the IGS-4215-4T2S can be accessed via Telnet and the console port. Moreover, it also offers secure remote management via any standard-based management software by supporting SNMPv3 connection which encrypts the packet content at each session.


Powerful Security from Layer 2 to Layer 4

PLANET IGS-4215-4T2S offers comprehensive IPv4/IPv6 Layer 2 to Layer 4 Access Control List (ACL) for enforcing security to the edge. It can be used to restrict network access by denying packets based on source and destination IP address, TCP/UDP ports or defined typical network applications. Its protection mechanism also comprises 802.1X port-based user and device authentication, which can be deployed with RADIUS to ensure the port level security and block illegal users. With the Protected Port function, communication between edge ports can be prevented to guarantee user privacy. Furthermore, Port Security function allows limiting the number of network devices on a given port.



Advanced Network Security

The IGS-4215-4T2S also provides DHCP Snooping, IP Source Guard and Dynamic ARP Inspection functions to prevent IP snooping from attack and discard ARP packets with invalid MAC address. The network administrators can now construct highly-secure corporate networks with considerably less time and effort than before.


Flexibility and Long-distance Extension Solution

The two additional SFP slots built in the IGS-4215-4T2S support 100BASE-FX /1000BASE-SX/LX SFP (Small Form-factor Pluggable) fiber transceivers to uplink to backbone switch in long distance. The distance can be extended from 550 meters to 2 kilometers (multi-mode fiber) and up to 120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications within the enterprise data centers and distributions.


Intelligent SFP Diagnosis Mechanism

The IGS-4215-4T2S supports SFP-DDM (Digital Diagnostic Monitor) function that can easily monitor real-time parameters of the SFP for the network administrator, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.

Технические параметры

Вес, г 760

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.