CY8C4014LQI-421T, MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R

CY8C4014LQI-421T, MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 100 шт.
Добавить в корзину 100 шт. на сумму 33 000 руб.
Номенклатурный номер: 8015969433
Артикул: CY8C4014LQI-421T

Описание

PSoC™ 4000 Series Programmable SoCs
Infineon Technologies 4000 Series Programmable System-on-Chip (PSoC™) are small members of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for applications and design needs.

Технические параметры

ADC Resolution: No ADC
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 2 kB
Data ROM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Infineon
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 12 I/O
Number of Timers/Counters: 1 Timer
Package / Case: UFQFN-16
Packaging: Reel, Cut Tape
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PSoC4000
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: PSoC

Техническая документация

Datasheet
pdf, 1037 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем