PCT2075GV/P110X, SOT-6(2.9x1.5) Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
240 руб.
от 30 шт. —
188 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
PCT2075 Digital Temperature Sensors
NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1ºC accuracy over -25ºC to +100ºC range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.
NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1ºC accuracy over -25ºC to +100ºC range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.
Технические параметры
Диапазон Точности Измерения | ±2°C |
Количество Выводов | 6вывод(-ов) |
Максимальная Измеряемая Температура | -55°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Измеряемая Температура | 125°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Микросхемы Датчика | TSOP |
Тип Выхода Микросхемы | Цифровой |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | +/-1 C |
Brand: | NXP Semiconductors |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Package / Case: | TSOP-6 |
Part # Aliases: | 935363085115 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 11 bit |
Series: | PCT2075 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | +80 C |
Type: | Digital Temperature Sensor with Thermal Watchdog |
Вес, г | 0.12 |