VIPER06XSTR, IC: driver; buck,flyback; AC/DC switcher,ШИМ-контроллер; SSO10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1814 шт., срок 7 недель
260 руб.
от 10 шт. —
160 руб.
от 30 шт. —
145 руб.
от 100 шт. —
133.66 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
VIPer06 High Voltage Converters
STMicroelectronics VIPER06 High Voltage Converters are offline converters with an 800V avalanche-rugged power section, a PWM controller, and a user-defined overcurrent limit. These converters provide open-loop failure protection, hysteretic thermal protection, soft startup, and safe auto-restart after any fault condition.
STMicroelectronics VIPER06 High Voltage Converters are offline converters with an 800V avalanche-rugged power section, a PWM controller, and a user-defined overcurrent limit. These converters provide open-loop failure protection, hysteretic thermal protection, soft startup, and safe auto-restart after any fault condition.
Технические параметры
Brand | STMicroelectronics |
Duty Cycle - Max | 80 % |
Factory Pack Quantity | 2500 |
Input / Supply Voltage - Max | 23.5 V |
Input / Supply Voltage - Min | 11.5 V |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Operating Supply Current | 1.3 mA |
Output Power | 8 W |
Output Voltage | 800 V |
Package / Case | SSO-10 |
Packaging | Cut Tape or Reel |
Product Category | AC/DC Converters |
Product Type | AC/DC Converters |
Series | VIPER06 |
Subcategory | PMIC - Power Management ICs |
Switching Frequency | 30 kHz |
Topology | Buck, Flyback |
Type | PWM Controller |
Brand: | STMicroelectronics |
Duty Cycle - Max: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input / Supply Voltage - Max: | 23.5 V |
Input / Supply Voltage - Min: | 11.5 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.3 mA |
Output Power: | 8 W |
Output Voltage: | 800 V |
Package/Case: | SSO-10 |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | VIPER06 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 30 kHz |
Topology: | Buck, Flyback |
Tradename: | VIPerPlus |
Type: | PWM Controller |
Вес, г | 0.025 |
Техническая документация
Datasheet
pdf, 1496 КБ
Datasheet VIPER06XSTR
pdf, 1496 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.