74VHC165FT, 74VHC165FT Surface Mount Shift Register 74VHC, 16-Pin TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5000 шт., срок 7 недель
45 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 112 500 руб.
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Counter ICs
The 74VHC165FT is an advanced high speed CMOS 8-BIT PARALLEL/SERIAL-IN, SERIAL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology.
Технические параметры
Automotive Standard | AEC-Q100 |
Direction Type | Uni-Directional |
Logic Family | 74VHC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operation Mode | Serial to Parallel |
Package Type | TSSOP |
Pin Count | 16 |
Brand: | Toshiba |
Counting Sequence: | Serial/Parallel to Serial |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Power Down Protection is Provided on all Inputs |
Function: | 8 Bit Shift Register |
High Level Output Current: | -8 mA |
Input Type: | Parallel/Serial |
Logic Family: | VHC |
Logic Type: | CMOS |
Low Level Output Current: | 8 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 9 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 2 V to 55 V |
Output Type: | Serial |
Package / Case: | TSSOP-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Product: | Shift Registers |
Propagation Delay Time: | 8.1 ns |
Qualification: | AEC-Q100 |
Series: | 74VHC165 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Triggering Type: | Positive Edge |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.