ZXCT1109SA-7, Monitor 2.5V to 36V Automotive 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
96 руб.
от 12000 шт. —
86 руб.
Добавить в корзину 3000 шт.
на сумму 330 000 руб.
Описание
Semiconductor - IC > Power Management > Power Supply Controllers and Monitors
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail.
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Input Voltage Range | 2.5 V to 36 V |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 19 nA |
Output Current | 2.015 mA |
Package / Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Product | Current Monitors |
Product Category | Current и Power Monitors и Regulators |
Product Type | Current и Power Monitors и Regulators |
Sensing Method | High Side |
Series | ZXCT11 |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2.5 V |
Accuracy: | 6% |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage Range: | 2.5 V to 36 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 19 nA |
Output Current: | 2.015 mA |
Package/Case: | SOT-23-3 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | ZXCT11 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Datasheet
pdf, 335 КБ
Datasheet
pdf, 335 КБ
Datasheet
pdf, 1680 КБ
Datasheet ZXCT1107SA-7
pdf, 349 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем