LM57BISD-5/NOPB, Temp Sensor Analog 8-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 370 000 руб.
Описание
Semiconductor - IC > Sensors > Temperature and Humidity Sensors
Temp Sensor Analog 8-Pin WSON EP T/R
Технические параметры
Accuracy: | +/-2.3 C |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Moisture Sensitive: | Yes |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switches |
Series: | LM57 |
Subcategory: | Sensors |
Accuracy | ±1.5°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -50 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Sensor Gain | -12.924mV/°C |
Standard Package Name | SON |
Supplier Package | WSON EP |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 4500 |
Gain | -5.166 mV/C to-12.924 mV/C |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -50 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 24 uA |
Output Current | 5 mA |
Package / Case | WSON-8 |
Product | Single Trip Switch with Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM57 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.4 VDC |
Temperature Threshold | Programmable |
Техническая документация
Datasheet
pdf, 1337 КБ
Похожие товары