OPT3001DNPT, OPT3001DNPT , Visible Light Sensor, Ambient Light 850 nm I2C 6-Pin USON

Фото 1/2 OPT3001DNPT, OPT3001DNPT , Visible Light Sensor, Ambient Light 850 nm I2C 6-Pin USON
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
Кратность заказа 2 шт.
от 40 шт.1 010 руб.
Добавить в корзину 2 шт. на сумму 2 960 руб.
Номенклатурный номер: 8016038812
Артикул: OPT3001DNPT
Бренд: Texas Instruments

Описание

Semiconductors\Sensor ICs\Colour & Light Sensor ICs
Cold Chain Solutions
Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

Технические параметры

Interface I2C
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.6 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type USON
Peak Wavelength 850 nm
Pin Count 6
Sensor Type Ambient Light
Technology Digital
Width 2.1mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Half Intensity Angle Degrees: 47 deg
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Package / Case: USON-6
Peak Wavelength: 550 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Series: OPT3001
Subcategory: Optical Detectors and Sensors
Type: Ambient Light Sensor