AS5055A-BQFM, Hall Effect Sensor, QFN, 16-Pin

Фото 1/2 AS5055A-BQFM, Hall Effect Sensor, QFN, 16-Pin
Изображения служат только для ознакомления,
см. техническую документацию
479 шт., срок 7 недель
2 780 руб.
от 50 шт.1 600 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Альтернативные предложения3
Номенклатурный номер: 8016042645
Артикул: AS5055A-BQFM
Бренд: AMS OSRAM GROUP

Описание

Semiconductors\Sensor ICs\Motion Sensor ICs
The AS5055A is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features.

Технические параметры

Package Type QFN
Pin Count 16
Sensor Type Hall Effect Sensors
Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 30 mT to 90 mT
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Type: Serial
Package / Case: QFN-16
Part # Aliases: 192660006 Q65114A0877
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Resolution: 12 bit
Series: AS5055
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Absolute Encoder
Brand ams
Factory Pack Quantity 500
Manufacturer ams
Maximum Operating Temperature +85 C
Maximum Output Current -
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Point Min/Max -
Operating Supply Voltage 3 V to 3.6 V
Output Type Serial
Package / Case QFN-16
Packaging Reel
Part # Aliases 192660006
Product Magnetic Encoders
Product Category Board Mount Hall Effect/Magnetic Sensors
Resolution 12 bit
RoHS Details
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Termination Style SMD/SMT
Type Absolute Encoder

Техническая документация

Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.