SI8273DBD-IS1, Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO HS/LS isolated driver with deglitch

SI8273DBD-IS1, Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO HS/LS isolated driver with deglitch
Изображения служат только для ознакомления,
см. техническую документацию
144 шт., срок 6-8 недель
1 580 руб.
от 10 шт.1 240 руб.
от 96 шт.967 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8004703420
Артикул: SI8273DBD-IS1
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Development Kit: SI8275ISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 48
Fall Time: 18 ns
Features: Industrial, High Speed, Low Latency And Skew
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Isolation Voltage: 2.5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Output Current: 4 mA
Output Voltage: 12 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 75 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 16 ns
Series: Si8273
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.2 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1390 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.