VIPER013XSTR, SSOP-10 AC-DC Controllers & Regulators

VIPER013XSTR, SSOP-10 AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8016051393
Артикул: VIPER013XSTR
Бренд: STMicroelectronics

Описание

SLLIMM Nano Modules for FOC Motor Control
STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC), or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers the entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 30 V
Input / Supply Voltage - Min: 4.5 V
Isolation: Isolated/Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 750 uA
Output Current: 360 mA
Package / Case: SSOP-10
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: VIPER01
Subcategory: PMIC-Power Management ICs
Switching Frequency: 30 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: VIPerPlus
Type: Off Line Converter
Вес, г 0.02

Техническая документация

Datasheet
pdf, 692 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.