0513381074

1 360 руб.
от 2 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8016146762
Бренд: Molex

Описание

Электроэлемент
Connector Receptacle - 100 Position - 0.016 (0.40mm) Pitch - Center Strip Contacts - Surface Mount - Gold.

Технические параметры

Product Range 75005 Series; No.of Contacts
Automotive No
Body Orientation Straight
ECCN (US) EAR99
Gender RCP
Mating Cycle (Cycles) 30
Maximum Current Rating (A) 0.3/Contact
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 50VDC|50VAC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Contacts 100
Number of Rows 2
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 0.4
Termination Method Solder
Tradename SlimStack
Type Board to Board

Техническая документация

Datasheet
pdf, 107 КБ
Документация
pdf, 17 КБ