CY8CPROTO-062-4343W, Development Boards & Kits - ARM PSoC6 WiFi- BT ultra-low-power kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 700 руб.
Добавить в корзину 1 шт.
на сумму 16 700 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
PSoC® 6 Wi-Fi® BT Prototyping KitInfineon Technologies PSoC ® 6 Wi-Fi ® BT Prototyping Kit is an evaluation and demonstration hardware platform, enabling developers to design and debug applications based on the PSoC 6 Microcontroller. The PSoC 6 Wi-Fi BT Prototyping Kit comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense ® for touch buttons and slider, onboard programming, and debugging with KitProg3, a microSD card interface, 512Mb Quad-SPI NOR flash, a PDM microphone, and a thermistor. It also includes a Murata Type 1DX (LBEE5KL1DX) 2.4GHz WLAN and BLUETOOTH® module based on the CYW4343W Single-Chip 802.11 b/g/n MAC/Baseband/Radio with BLUETOOTH® 4.1.
Технические параметры
Brand: | Infineon Technologies |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 6 MCU |
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Interface Type | USB |
Part Status | Active |
PPAP | No |
Supported Device | CYW4343W |
Supported Device Technology | Combo Wireless Module |
Type | Evaluation Board |
Typical Operating Supply Voltage (V) | 3.3 |
Classification | Wi-Fi Board |
Device Core | PSoC 6 |
Processor Family Name | PSoC |
Processor Type | MCU |
Technology | PSoC |
Вес, г | 136.8 |
Техническая документация
Datasheet
pdf, 3953 КБ
Datasheet
pdf, 1870 КБ
Datasheet
pdf, 219 КБ
Datasheet CY8CPROTO-062-4343W
pdf, 2560 КБ
Похожие товары