STM32F302RBT6, STM32F302RBT6, 32bit ARM Cortex M4 Microcontroller, STM32F3, 72MHz, 128 kB Flash, 64-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
626 шт., срок 7 недель
1 450 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 900 руб.
Альтернативные предложения3
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).
Технические параметры
ADCs | 8x16/32 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F3 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 |
Width | 10.2mm |
ADC Channels | 12/12 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 12 |
DAC Resolution (bit) | 12 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 3 |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 52 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
ADC Resolution: | 2x6 bit/8 bit/10 bit/12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | CAN, I2C, I2S, SPI, UART, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 51 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.