BP43194, Колодки тормозные дисковые | перед прав/лев |
см. техническую документацию
Описание
OEМ Номер BD-5905;SX-1679;WS2089.00;ADB0135;BP-09360;PF 4311;PF 4312;PA-W02AF;P 59 005;2093903;2093904;GDB1271;GDB199;16203;BP34234;PN0234;1617282780;0 986 424 360;0 986 465 141;0 986 469 390;F 026 000 043;1263601010;90443902;96101972S;0101.00;0101.10;0101.20;046.0;05P190;101.00;101.20;112 000-SX;112 020-SX;13.0460-7048.2;13-0460-7048-2N-SET-MS;13-0460-7048-2-SET-MS;180454;20939 00 702 00;209.3915.01;2101.00;2101.20;22-0044-0;223606;223607;223613;3000-172;36145;36897;390.10;426981;4UP03665;5000-0173;5502223607;571833D;6101999;8DB 355 007-251;AC426981D;AKD-1242;B110249;BB0101;BS-2345;BS-2886;BSG 65-200-002;CBP0135;DBP1068;DBP173;E100480;E400480;E500480;FDB1068;FDB173;FDB173E;FO 426981;FSL173;GP11170;HP2003;K003064;K380212;KT 091381;KT 091452;LP415;MDB1141;PBP173;PBP173KOR;QF54400;SM-BPG002;SP 105;SP 105 PR;T0375;T0841;ADB0135HD;CKG-37;168227;301182;597008;598182;9360;9360E;9524;9565;BP-09524;BP-09565;PA-0406AF;MBF015067;RMPD02NS;20724;20724 03;GDB7542;901012;0 986 569 390;0 986 TB2 003;0 986 TB2 495;F 026 000 136;1605654;90010584;90010585;90114901;90166278;90167334;90167765;90295577;90295578;90297357;90297358;90298758;90398235;90398758;90398759;90398800;90399437;90442385;93191802;000 132-SX;0101 00;0101 10;0101.20;0101 20;025 209 3915;025 209 3915/PD;046.0;09198688;101.10;101346;101750;10280;1050007;1050026;1050636;1050636;112502;1170234;120079810;12-0271;130;13.0460-7038.2;1501223606;1501223607;1501223613;151-1001;1605463;1605463;1605485;1605485;1605496;1605496;1605504;1605504;1605531;1605536;1605536;1605544;1605544;1605546;1605546;1605562;1605562;1605563;1605563;1605582;1605582;1605586;1605586;1605586;1605653;1605654;1605654;1605668;1605670;1605670;1605671;1605671;1605696;1605697;1605703;1605703;1605704;1605704;1605783;1605783;1605787;1605787;1605788;1605788;1605788;1605791;1605791;1605795;1605795;1605820;1605870;1605870;180412;180454-066;180454-072;180454-073;1850.0058166;19-0458;202 454;202454376;205 097;2101.10;2134972;223606;2415;24566z;2628;3016050870;31249;34
Тормозная системаОригинальные запчасти
OPEL | 90297358 |
OPEL | 1605582 |
OPEL | 90398800 |
OPEL | 1605795 |
OPEL | 1605504 |
OPEL | 1605670 |
OPEL | 1605787 |
OPEL | 90443902 |
OPEL | 1605544 |
OPEL | 1605586 |
OPEL | 90398235 |
OPEL | 1605791 |
OPEL | 90398759 |
OPEL | 90398758 |
OPEL | 1605546 |
OPEL | 90295577 |
OPEL | 1605783 |
OPEL | 1605496 |
OPEL | 1605562 |
OPEL | 1605697 |
OPEL | 90399437 |
OPEL | 90010584 |
OPEL | 1605671 |
OPEL | 1605485 |
OPEL | 90295578 |
OPEL | 90298758 |
OPEL | 90297357 |
OPEL | 09198688 |
OPEL | 90114901 |
OPEL | 1605536 |
OPEL | 90167765 |
OPEL | 1605654 |
OPEL | 90010585 |
OPEL | 1605653 |
OPEL | 1605563 |
OPEL | 1605870 |
OPEL | 1605788 |
OPEL | 1605531 |
OPEL | 90442385 |
OPEL | 90167334 |
OPEL | 1605704 |
OPEL | 1605703 |
OPEL | 1605463 |
OPEL | 1605820 |
TALBOT | 1605586 |
TALBOT | 90167334 |
VAUXHALL | 1605795 |
VAUXHALL | 90167334 |
VAUXHALL | 1605670 |
VAUXHALL | 90167765 |
VAUXHALL | 1605697 |
VAUXHALL | 1605546 |
VAUXHALL | 1605704 |
VAUXHALL | 1605788 |
VAUXHALL | 90295577 |
VAUXHALL | 09198688 |
VAUXHALL | 1605485 |
VAUXHALL | 90298758 |
VAUXHALL | 1605563 |
VAUXHALL | 90398759 |
VAUXHALL | 90295578 |
VAUXHALL | 90398235 |
VAUXHALL | 1605791 |
VAUXHALL | 90442385 |
VAUXHALL | 1605671 |
VAUXHALL | 90398800 |
VAUXHALL | 1605562 |
VAUXHALL | 1605504 |
VAUXHALL | 1605703 |
VAUXHALL | 1605536 |
VAUXHALL | 1605544 |
VAUXHALL | 90443902 |
VAUXHALL | 90010584 |
VAUXHALL | 90010585 |
VAUXHALL | 1605496 |
VAUXHALL | 1605463 |
VAUXHALL | 1605870 |
VAUXHALL | 1605654 |
VAUXHALL | 1605787 |
VAUXHALL | 90398758 |
VAUXHALL | 1605783 |
VAUXHALL | 90114901 |
VAUXHALL | 90297358 |
VAUXHALL | 90297357 |
VAUXHALL | 1605586 |
VAUXHALL | 90399437 |
VAUXHALL | 1605582 |
DAEWOO | 1605586 |
DAEWOO | 90298758 |
DAEWOO | 1605783 |
GENERAL MOTORS | 1605546 |
GENERAL MOTORS | 90399437 |
GENERAL MOTORS | 90298758 |
GENERAL MOTORS | 90010585 |
GENERAL MOTORS | 1605586 |
GENERAL MOTORS | 1605703 |
GENERAL MOTORS | 1605697 |
GENERAL MOTORS | 1605670 |
GENERAL MOTORS | 1605485 |
GENERAL MOTORS | 1605654 |
GENERAL MOTORS | 1605563 |
GENERAL MOTORS | 1605787 |
GENERAL MOTORS | 90295578 |
GENERAL MOTORS | 90295577 |
GENERAL MOTORS | 09198688 |
GENERAL MOTORS | 90010584 |
GENERAL MOTORS | 1605788 |
GENERAL MOTORS | 1605544 |
GENERAL MOTORS | 90297357 |
GENERAL MOTORS | 90167334 |
GENERAL MOTORS | 1605870 |
GENERAL MOTORS | 1605582 |
GENERAL MOTORS | 1605795 |
GENERAL MOTORS | 1605531 |
GENERAL MOTORS | 1605653 |
GENERAL MOTORS | 90297358 |
GENERAL MOTORS | 1605496 |
GENERAL MOTORS | 1605463 |
GENERAL MOTORS | 1605562 |
GENERAL MOTORS | 90167765 |
GENERAL MOTORS | 1605671 |
GENERAL MOTORS | 90442385 |
GENERAL MOTORS | 1605783 |
GENERAL MOTORS | 90398235 |
GENERAL MOTORS | 1605820 |
GENERAL MOTORS | 1605791 |
GENERAL MOTORS | 1605504 |
GENERAL MOTORS | 90398800 |
GENERAL MOTORS | 90398758 |
GENERAL MOTORS | 90398759 |
GENERAL MOTORS | 1605704 |
HOLDEN | 09198688 |
BEDFORD | 90443902 |
BEDFORD | 90167765 |
BEDFORD | 90398759 |
BEDFORD | 90399437 |
BEDFORD | 90398800 |
BEDFORD | 1605788 |
BEDFORD | 90398758 |
BEDFORD | 1605586 |
CHEVROLET | 1605531 |
CHEVROLET | 1605654 |
CHEVROLET | 90297358 |
CHEVROLET | 90010585 |
CHEVROLET | 1605586 |
CHEVROLET | 1605463 |
CHEVROLET | 90443902 |
CHEVROLET | 90398758 |
CHEVROLET | 1605504 |
CHEVROLET | 90399437 |
CHEVROLET | 90297357 |
CHEVROLET | 09198688 |
CHEVROLET | 90398759 |
CHEVROLET | 1605496 |
CHEVROLET | 1605783 |
CHEVROLET | 1605485 |
CHEVROLET | 90167765 |
SAAB | 1605783 |
SAAB | 90443902 |
SAAB | 1605586 |
SAAB | 1605654 |
SAAB | 90398758 |
SAAB | 1605546 |
SAAB | 1605562 |
SAAB | 90398759 |
SAAB | 09198688 |
SAAB | 90167765 |
FORD | 1605791 |
FORD | 1605783 |
FORD | 1605787 |
FORD | 1605788 |
VOLVO | 1605485 |
VOLVO | 1605670 |
CITROEN PEUGEOT | 1605654 |
CITROEN PEUGEOT | 1605671 |
CITROEN PEUGEOT | 90398759 |
CITROEN PEUGEOT | 1605653 |
CITROEN PEUGEOT | 90443902 |
CITROEN PEUGEOT | 1605536 |
SUZUKI | 90443902 |
ISUZU | 90298758 |
Технические параметры
Высота [мм] | 59 | |
Длина [мм] | 100 | |
Сторона установки | передний мост | |
Толщина [мм] | 14.7 | |
Вес, кг | 1.19 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.