FM16W08-SG, Память FRAM; parallel 8bit; 8Кx8бит; 2,7-5,5ВDC; 70нс; SO28

FM16W08-SG, Память FRAM; parallel 8bit; 8Кx8бит; 2,7-5,5ВDC; 70нс; SO28
Изображения служат только для ознакомления,
см. техническую документацию
2 950 руб.
от 10 шт.2 060 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Номенклатурный номер: 8016243548
Артикул: FM16W08-SG

Описание

Parallel F-RAM Non-Volatile Memory

Infineon Technologies Parallel F-RAM Non-Volatile Memory operates similarly to other RAM devices and can be used as a drop-in replacement for a standard SRAM in a system. These F-RAMs read and write similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. These features make these devices ideal for non-volatile memory applications requiring frequent or rapid writes.

Технические параметры

Access Time: 70 ns
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 540
Interface Type: Parallel
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Organization: 8 k x 8
Package / Case: SOIC-28
Packaging: Tube
Product Category: F-RAM
Product Type: FRAM
Series: FM16W08-SG
Subcategory: Memory & Data Storage
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 321 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем