32K10K-400L5, SMA Series, jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Фото 1/2 32K10K-400L5, SMA Series, jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
133 шт., срок 6 недель
4 850 руб.
Добавить в корзину 1 шт. на сумму 4 850 руб.
Альтернативные предложения2
Номенклатурный номер: 8016245631
Артикул: 32K10K-400L5

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Rosenberger Straight jack PCB has 50 Ohm impendence. It has PC-Board SMD Pin-in-Paste (-40M) backend type.

Технические параметры

Body Orientation Straight
Body Plating Gold
Bulkhead No
Coaxial Connector Type SMA Connector
Gender Female
Impedance 50Ω
Mounting Type Surface Mount
Series SMA
Termination Method Solder
Body Finish: Gold
Body Material: Beryllium Copper
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 500
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Straight
Part # Aliases: 180178
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 480 V

Техническая документация

Datasheet
pdf, 744 КБ
Datasheet
pdf, 155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.