1715750

1715750
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 8-9 дней
1 560 руб.
от 2 шт.1 440 руб.
от 4 шт.1 350 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Альтернативные предложения2
Номенклатурный номер: 8016267353
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 5 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!

Технические параметры

Brand Phoenix Contact
Connection Method Screw
Current Rating 17.5 A
Factory Pack Quantity 250
Height 17.3 mm
Length 9.8 mm
Manufacturer Phoenix Contact
Number of Positions 5 Position
Part # Aliases MKDS_1, 5/_5-5, 08 MKDS155508
Pitch 5.08 mm
Product Fixed Terminal Blocks
Product Category Fixed Terminal Blocks
RoHS Details
Series MKDS
Termination Style Through Hole
Tradename COMBICON Control
Unit Weight 0.240921 oz
Voltage Rating 400 V
Wire Gauge Max 14 AWG
Wire Gauge Min 30 AWG
Brand: Phoenix Contact
Color: Green
Connection Method: Screw
Contact Material: Copper
Current Rating: 17.5 A
Factory Pack Quantity: 250
Manufacturer: Phoenix Contact
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 5 Position
Part # Aliases: MKDS_1.5/_5-5.08 MKDS155508
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 14 AWG
Вес, г 7.077

Техническая документация

Datasheet
pdf, 406 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.