U1253B OPT 900 + PLG, U1253B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Фото 1/8 U1253B OPT 900 + PLG, U1253B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
278 900 руб.
Добавить в корзину 1 шт. на сумму 278 900 руб.
Номенклатурный номер: 8009103001
Артикул: U1253B OPT 900 + PLG

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
Keysight U1253B Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 100mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 500MΩ
Absolute Maximum Temperature Measurement +1372°C
AC Current Measurement Resolution 0.01µA ac
AC Voltage Measurement Resolution 0.001mV ac
Battery Life 8 h
Best AC Current Accuracy ±3%+60 Digits
Best AC Voltage Accuracy ±0.4%+40 Digits
Best Capacitance Measurement Accuracy ±3%+10 Digits
Best DC Current Accuracy ±0.3%+5 Digits
Best DC Voltage Accuracy ±0.03%+5 Digits
Best Resistance Measurement Accuracy ±3%+10 Digits
Best Temperature Measurement Accuracy ±1%+1 °C
Capacitance Measurement Resolution 1pF
DC Current Measurement Resolution 0.01µA dc
DC Voltage Measurement Resolution 0.001mV dc
Display Type Digital
Maximum Frequency 100kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Model Number p U1253B
Multimeter Type Handheld
Resistance Measurement Resolution 10mΩ
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
Temperature Measurement Resolution 0.1°C
True RMS Yes
Weight 527g
Width 94.4mm
Calibrated UKAS

Техническая документация

Datasheet
pdf, 12392 КБ
Datasheet
pdf, 3756 КБ
Datasheet
pdf, 33511 КБ
Datasheet
pdf, 1279 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ