T4151499L14-020, Female 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 2m
![Фото 1/5 T4151499L14-020, Female 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 2m](https://static.chipdip.ru/lib/967/DOC022967606.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/933/DOC021933874.jpg)
![](https://static.chipdip.ru/lib/933/DOC021933877.jpg)
![](https://static.chipdip.ru/lib/967/DOC022967609.jpg)
![](https://static.chipdip.ru/lib/967/DOC022967613.jpg)
17 070 руб.
Добавить в корзину 1 шт.
на сумму 17 070 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The TE Connectivity M12 Power L-code cable assembly are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24-volt power supply systems used in PROFINET devices.
Технические параметры
American Wire Gauge | 14 AWG |
Coding | L |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 | M12 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Right Angle |
Cross Sectional Area | 2.5 mm² |
Current Rating | 16 A |
Insulation Material | PVC |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Strands | 124 |
Outer Diameter | 9.4mm |
Series | M12 L-Code |
Sheath Colour | Black |
Sheath Material | Nylon |
Standards Met | UL |
Voltage Rating | 63 V |
Техническая документация
Похожие товары