ATSAMD20J18A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 2 шт. —
880 руб.
от 5 шт. —
785 руб.
от 10 шт. —
742.50 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range:SAM32 Family SAM D2X Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of
Технические параметры
# I/Os (Max) | 52 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM D20J |
DAC Resolution | 10 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 8 |
On-Chip ADC | 20 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 20 Channel |
Number of I/Os: | 52 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | SAMD20J |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAMD1/2x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
ADCs | 20x12 bit |
Data Bus Width | 32bit |
Family Name | ATSAMD |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 6 |
Number of PWM Units | 1 |
Number of SPI Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 6 |
Pulse Width Modulation | 1(16 Channel) |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 3.3 V |
Width | 10mm |
Вес, г | 2.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары