74AHC1G08QSE-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
90 руб.
от 25 шт. —
72 руб.
от 100 шт. —
46.49 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
74AHC1GxxQ & 74AHCT1GxxQ Automotive Gate Logic
Diodes Incorporated 74AHC1GxxQ and 74AHCT1GxxQ Automotive Single Gate Logic are designed to buffer, invert or gate, logic signals at a specific point within an application. A logic signal may need to be augmented on Complex telematics, infotainment, or ADAS subsystems to proceed to the next block.
Diodes Incorporated 74AHC1GxxQ and 74AHCT1GxxQ Automotive Single Gate Logic are designed to buffer, invert or gate, logic signals at a specific point within an application. A logic signal may need to be augmented on Complex telematics, infotainment, or ADAS subsystems to proceed to the next block.
Технические параметры
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Inputs per Gate | 2 |
Package Type | SOT353 |
Pin Count | 5 |
Schmitt Trigger Input | Yes |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -8 mA |
Logic Family: | AHC |
Logic Function: | AND |
Low Level Output Current: | 8 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Package / Case: | SOT-353-5 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 4.6 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем