Щетка стеклоочистителя задняя 280 мм бескаркасная 1 шт DENSO DF-310

Фото 1/7 Щетка стеклоочистителя задняя 280 мм бескаркасная 1 шт DENSO DF-310
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 3 дня
1 060 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт. на сумму 1 060 руб.
Посмотреть аналоги20
Номенклатурный номер: 8016477836
Артикул: DF-310
Бренд: DENSO

Описание

Щетка стеклоочистителя

Оригинальные запчасти

MERCEDES BENZ A3397008634
VAG 5K6955427A

Применяется в автомобилях

SKODA FABIA II (06-14) 1.2 Hatchback 60 BBM; CHFA
SKODA FABIA II (06-14) 1.2 Hatchback 70 BZG; CEVA; CGPA; CHTA
SKODA FABIA II (06-14) 1.2 TSI Hatchback 105 CBZB
SKODA FABIA II (06-14) 1.2 TDI Hatchback 75 CFWA
SKODA FABIA II (06-14) 1.2 12V Hatchback 60 CGPB
SKODA FABIA II (06-14) 1.4 Hatchback 86 BXW; CGGB
SKODA FABIA II (06-14) 1.4 TSI RS Hatchback 180 CAVE; CTHE
SKODA FABIA II (06-14) 1.6 Hatchback 105 BTS; CFNA; CLSA
SKODA FABIA II (06-14) 1.6 TDI Hatchback 90 CAYB
SKODA FABIA II (06-14) 1.6 TDI Hatchback 105 CAYC
SKODA FABIA II (06-14) 1.6 TDI Hatchback 75 CAYA
SKODA YETI (5L) (09-) 1.2 TSI Closed Off-Road Vehicle 105 CBZB
SKODA YETI (5L) (09-) 1.4 TSI Closed Off-Road Vehicle 122 CAXA
SKODA YETI (5L) (09-) 1.6 TDI Closed Off-Road Vehicle 105 CAYC
SKODA YETI (5L) (09-) 1.8 TSI 4x4 Closed Off-Road Vehicle 160 CDAA
SKODA YETI (5L) (09-) 1.8 TSI 4x4 Closed Off-Road Vehicle 152 CDAB
SKODA YETI (5L) (09-) 2.0 TDI Closed Off-Road Vehicle 110 CFHA; CLCA; CUUA; DFSA
SKODA YETI (5L) (09-) 2.0 TDI 4x4 Closed Off-Road Vehicle 110 CFHF; CUUA; DFSA
SKODA YETI (5L) (09-) 2.0 TDI 4x4 Closed Off-Road Vehicle 140 CBDB; CFHC; CLCB
SKODA YETI (5L) (09-) 2.0 TDI 4x4 Closed Off-Road Vehicle 170 CEGA; CFJA
SKODA FABIA II (06-14) 1.2 TSI Hatchback 86 CBZA
SKODA YETI (5L) (09-) 2.0 TDI Closed Off-Road Vehicle 140 CFHC
VAG GOLF Sportsvan (AM1) (14-) 1.2 TSI Hatchback 86 CYVA
VAG GOLF Sportsvan (AM1) (14-) 1.2 TSI Hatchback 110 CYVB
VAG GOLF Sportsvan (AM1) (14-) 1.4 TSI Hatchback 150 CZDA
VAG GOLF Sportsvan (AM1) (14-) 1.4 TSI Hatchback 125 CPVB; CZCA
VAG GOLF Sportsvan (AM1) (14-) 1.4 TSI MultiFuel Hatchback 125 CPVB
VAG GOLF Sportsvan (AM1) (14-) 1.6 TDI Hatchback 110 CRKB; CXXB; DBKA
VAG GOLF Sportsvan (AM1) (14-) 1.6 TDI Hatchback 90 CRKA; CXXA; DDYB
VAG GOLF Sportsvan (AM1) (14-) 1.6 Hatchback 110 CWVA
VAG GOLF Sportsvan (AM1) (14-) 2.0 TDI Hatchback 150 CRLB; DCYA
VAG GOLF Sportsvan (AM1) (14-) 2.0 TDI Hatchback 110 CRLD; CRVA; DCYB
VAG GOLF VI (5K, 517, AJ5) (08-) Blue E-Motion Hatchback 88
VAG GOLF VI (5K, 517, AJ5) (08-) 1.2 TSI Hatchback 105 CBZB
VAG GOLF VI (5K, 517, AJ5) (08-) 1.2 TSI Hatchback 86 CBZA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.4 Hatchback 80 CGGA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.4 TSI Hatchback 122 CAXA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.4 TSI Hatchback 160 CAVD; CNWA; CTHD; CTKA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.6 Hatchback 102 BSE; BSF; CCSA; CMXA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.6 BiFuel Hatchback 102 CHGA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.6 TDI Hatchback 105 CAYC
VAG GOLF VI (5K, 517, AJ5) (08-) 1.6 TDI Hatchback 90 CAYB
VAG GOLF VI (5K, 517, AJ5) (08-) 1.6 MultiFuel Hatchback 102 CCSA; CMXA
VAG GOLF VI (5K, 517, AJ5) (08-) 1.8 TSI Hatchback 160 CDAA
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 TDI Hatchback 140 CBAB; CFFB; CJAA
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 TDI Hatchback 110 CBDC; CLCA
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 TDI Hatchback 170 CBBB; CFGB
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 GTi Hatchback 210 CCZB
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 TDI 4motion Hatchback 140 CBAB; CFFB
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 TDI Hatchback 136 CBAA; CFFA
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 R 4motion Hatchback 270 CDLF
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 R 4motion Hatchback 256 CDLC; CRZA
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 R 4motion Hatchback 265 CDLA
VAG GOLF VI (5K, 517, AJ5) (08-) 2.0 GTi Hatchback 235 CDLG
VAG GOLF VII (5G, BA5) (12-) e-Golf Hatchback 115 EAGA
VAG GOLF VII (5G, BA5) (12-) 1.2 TSI Hatchback 86 CJZB; CYVA
VAG GOLF VII (5G, BA5) (12-) 1.2 TSI Hatchback 105 CJZA
VAG GOLF VII (5G, BA5) (12-) 1.2 TSI Estate 86 CJZB; CYVA
VAG GOLF VII (5G, BA5) (12-) 1.2 TSI Estate 105 CJZA
VAG GOLF VII (5G, BA5) (12-) 1.2 TSI Hatchback 110 CYVB
VAG GOLF VII (5G, BA5) (12-) 1.2 TSI Estate 110 CYVB
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Hatchback 140 CHPA; CPTA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Hatchback 122 CMBA; CPVA; CXSA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI MultiFuel Hatchback 122 CPVA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Estate 122 CPVA; CXSA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Estate 140 CHPA
VAG GOLF VII (5G, BA5) (12-) 1.4 TGI CNG Estate 110 CPWA
VAG GOLF VII (5G, BA5) (12-) 1.4 TGI CNG Hatchback 110 CPWA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI MultiFuel Estate 122 CPVA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Hatchback 125 CPVB; CZCA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Hatchback 150 CZDA; CZEA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Estate 125 CPVB; CZCA; CZDD
VAG GOLF VII (5G, BA5) (12-) 1.4 GTE Hybrid Hatchback 150 CUKB
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI Estate 150 CHPB; CZDA
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI MultiFuel Hatchback 125 CPVB
VAG GOLF VII (5G, BA5) (12-) 1.4 TSI MultiFuel Estate 125 CPVB
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI Hatchback 105 CLHA
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI 4motion Hatchback 105 CLHA
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI 4motion Estate 105 CLHA
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI Estate 105 CLHA
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI Estate 90 CLHB; CRKA; CXXA; DDYB
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI Estate 110 CRKB; CXXB
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI Hatchback 90 CLHB; CRKA; CXXA; DDYB
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI Hatchback 110 CRKB; CXXB; DBKA
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI 4motion Hatchback 110 CRKB; CXXB
VAG GOLF VII (5G, BA5) (12-) 1.6 TDI 4motion Estate 110 CRKB; CXXB
VAG GOLF VII (5G, BA5) (12-) 1.6 Hatchback 110 CWVA
VAG GOLF VII (5G, BA5) (12-) 1.6 Estate 110 CWVA
VAG GOLF VII (5G, BA5) (12-) 2.0 TDI Hatchback 150 CRBC; CRLB; CRMB; CRUA; DCYA; DEJA
VAG GOLF VII (5G, BA5) (12-) 2.0 TDI 4motion Hatchback 150 CKFC; CRBC; CRLB; CRMB; DCYA
VAG GOLF VII (5G, BA5) (12-) 2.0 TDI Estate 150 CKFC; CRBC; CRLB; CRUA; DCYA; DEJA
VAG GOLF VII (5G, BA5) (12-) 2.0 TDI 4motion Estate 150 CRBC; CRLB; DCYA
VAG GOLF VII (5G, BA5) (12-) 2.0 TDI Hatchback 143 CRBB; CRVC
VAG GOLF VII (5G, BA5) (12-) 2.0 TDI Hatchback 110 CRLD; CRVA; CYKB; DEJB
VAG GOLF VII (5G, BA5) (12-) 2.0 GTI Hatchback 220 CHHB; CXCB; CXDA
VAG GOLF VII (5G, BA5) (12-) 2.0 GTI Hatchback 230 CHHA
VAG GOLF VII (5G, BA5) (12-) 2.0 GTD Hatchback 184 CUNA; DGCA
VAG GOLF VII (5G, BA5) (12-) 2.0 R 4motion Hatchback 280 CJXB
VAG GOLF VII (5G, BA5) (12-) 2.0 R 4motion Hatchback 300 CJXC
VAG GOLF VII (5G, BA5) (12-) 2.0 GTI Hatchback 210 CNTA; CXCA
VAG POLO (6R, 6C) (09-) 1.0 Hatchback 60 CHYA
VAG POLO (6R, 6C) (09-) 1.0 Hatchback 75 CHYB
VAG POLO (6R, 6C) (09-) 1.2 Hatchback 60 CGPB
VAG POLO (6R, 6C) (09-) 1.2 Hatchback 70 CGPA
VAG POLO (6R, 6C) (09-) 1.2 TDI Hatchback 75 CFWA
VAG POLO (6R, 6C) (09-) 1.2 TSI Hatchback 105 CBZB
VAG POLO (6R, 6C) (09-) 1.2 TSI Hatchback 110 CJZD
VAG POLO (6R, 6C) (09-) 1.2 TSI Hatchback 90 CBZC
VAG POLO (6R, 6C) (09-) 1.4 (6R1) Hatchback 85 CDDA; CGGB; CLPA
VAG POLO (6R, 6C) (09-) 1.4 GTI Hatchback 180 CAVE; CTHE
VAG POLO (6R, 6C) (09-) 1.4 BiFuel Hatchback 82 CMAA
VAG POLO (6R, 6C) (09-) 1.4 TSI Hatchback 140 CPTA
VAG POLO (6R, 6C) (09-) 1.4 TDI Hatchback 90 CUSB
VAG POLO (6R, 6C) (09-) 1.4 TDI Hatchback 75 CUSA; CYZB
VAG POLO (6R, 6C) (09-) 1.6 TDI Hatchback 75 CAYA
VAG POLO (6R, 6C) (09-) 1.6 TDI Hatchback 90 CAYB
VAG POLO (6R, 6C) (09-) 1.6 TDI Hatchback 105 CAYC; CLNA
VAG POLO (6R, 6C) (09-) 1.6 BiFuel Hatchback 82 CNKA
VAG POLO (6R, 6C) (09-) 2.0 R WRC Hatchback 220 CDLJ
SKODA FABIA II (542) 1.2 Наклонная задняя часть 60 BBM,CHFA
SKODA FABIA II (542) 1.2 12V Наклонная задняя часть 60 CGPB
SKODA FABIA II (542) 1.2 Наклонная задняя часть 70 BZG,CEVA,CGPA,CHTA
SKODA FABIA II (542) 1.2 TSI Наклонная задняя часть 86 CBZA
SKODA FABIA II (542) 1.2 TSI Наклонная задняя часть 105 CBZB
SKODA FABIA II (542) 1.4 Наклонная задняя часть 86 BXW,CGGB
SKODA FABIA II (542) 1.4 TSI RS Наклонная задняя часть 180 CAVE,CTHE
SKODA FABIA II (542) 1.6 Наклонная задняя часть 105 BTS,CFNA,CLSA
SKODA FABIA II (542) 1.2 TDI Наклонная задняя часть 75 CFWA
SKODA FABIA II (542) 1.6 TDI Наклонная задняя часть 75 CAYA
SKODA FABIA II (542) 1.6 TDI Наклонная задняя часть 90 CAYB
SKODA FABIA II (542) 1.6 TDI Наклонная задняя часть 105 CAYC
VAG GOLF SPORTSVAN (AM1) 1.2 TSI Наклонная задняя часть 86 CYVA
VAG GOLF SPORTSVAN (AM1) 1.2 TSI Наклонная задняя часть 110 CYVB
VAG GOLF SPORTSVAN (AM1) 1.4 TSI Наклонная задняя часть 125 CPVB,CZCA
VAG GOLF SPORTSVAN (AM1) 1.4 TSI MultiFuel Наклонная задняя часть 125 CPVB
VAG GOLF SPORTSVAN (AM1) 1.4 TSI Наклонная задняя часть 150 CZDA
VAG GOLF SPORTSVAN (AM1) 1.6 Наклонная задняя часть 110 CWVA
VAG GOLF SPORTSVAN (AM1) 1.6 TDI Наклонная задняя часть 90 CRKA,CXXA,DDYB
VAG GOLF SPORTSVAN (AM1) 1.6 TDI Наклонная задняя часть 110 CRKB,CXXB,DBKA
VAG GOLF SPORTSVAN (AM1) 2.0 TDI Наклонная задняя часть 110 CRVA,CRLD,DCYB
VAG GOLF SPORTSVAN (AM1) 2.0 TDI Наклонная задняя часть 150 CRLB,DCYA

Технические параметры

Длина стеклоочистителя [дюймы] (L) 12
Длина стеклоочистителя [мм] (L) 300
Конструктивные особенности бескаркасная
Тип крепления щетки стеклоочистителя специальный

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.