RLS-397, Power Line Filter, for use with RECOM Power Supply, RLS Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 шт., срок 7 недель
380 руб.
от 10 шт. —
332 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения2
Описание
Power Supplies & Transformers\Power Supplies\Power Supply Accessories
Описание SMD Силовой индуктор 3,9мкч 1,32А 0,14 Ом
Технические параметры
Accessory Type | Line Inductor |
For Use With | RECOM Power Supply |
Input Current Range | 1.32A |
Mounting Style | Surface Mount |
Series | RLS |
Standards Met | REACH |
Current - Saturation (Isat) | 2.1A |
Current Rating (Amps) | 1.32A |
DC Resistance (DCR) | 140mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.122"" (3.10mm) |
HTSUS | 8504.50.4000 |
Inductance | 3.9ВµH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | 1812 (4532 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Supplier Device Package | 1812 |
Tolerance | В±20% |
Type | Wirewound |
Application: | Power |
Brand: | RECOM Power |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Inductance: | 3.9 uH |
Manufacturer: | RECOM |
Maximum DC Current: | 1.32 A |
Maximum DC Resistance: | 140 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 3.2 mm x 4.5 mm x 2.6 mm |
Part # Aliases: | 30004967 |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 2.1 A |
Series: | RLS-397 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Line Choke |
Техническая документация
Datasheet RLS-397
pdf, 334 КБ
Datasheet RLS-397
pdf, 334 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.