EEHZA1J680P, Конденсатор: гибридный; 68мкФ; 63ВDC; ESR: 30мОм; ZA; SMD; ±20%; 1,8А

EEHZA1J680P, Конденсатор: гибридный; 68мкФ; 63ВDC; ESR: 30мОм; ZA; SMD; ±20%; 1,8А
Изображения служат только для ознакомления,
см. техническую документацию
1490 шт., срок 6 недель
300 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 3 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8016753076
Артикул: EEHZA1J680P
Бренд: Panasonic

Описание

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Технические параметры

Номинальная емкость,мкФ 68
Единица измерения мкф
Brand: Panasonic
Capacitance: 68 uF
Diameter: 10 mm
Dissipation Factor DF: 0.08
ESR: 30 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Life: 10000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Reel, Cut Tape
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Hybrid Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 1.8 A
Series: ZA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 63 VDC
Вес, г 1.91

Техническая документация

Datasheet
pdf, 483 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.