ISO122U, Isolation Amplifiers Precision Low Cost Isolation Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 550 руб.
от 10 шт. —
8 820 руб.
от 20 шт. —
7 840 руб.
от 100 шт. —
6 681.24 руб.
Добавить в корзину 1 шт.
на сумму 10 550 руб.
Описание
Semiconductors\Amplifier ICs\Isolation Amplifiers
Описание Микросхема операционный усилитель, SO28-W Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
3 dB Bandwidth: | 50 kHz |
Amplifier Type: | Isolation |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Gain Error: | 0.02% |
Isolation Type: | Capacitive, Galvanic |
Isolation Voltage: | 1500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | +/-4.5 V to+/-18 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
Series: | ISO122 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 20 mV |
Maximum Operating Temperature | +85 °C |
Maximum Voltage Gain | 0dB |
Minimum Operating Temperature | -25 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 28 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Width | 7.5mm |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Voltage (mV) | 50@±15V |
Maximum Input Resistance (MOhm) | 0.2(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 0(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Isolation Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Output Current (mA) | 15@±15V |
Вес, г | 0.54 |