BNC7T-J-P-HN-RA-BH1, BNC7T Series, Plug PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Фото 1/2 BNC7T-J-P-HN-RA-BH1, BNC7T Series, Plug PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
6 920 руб.
Добавить в корзину 1 шт. на сумму 6 920 руб.
Альтернативные предложения2
Номенклатурный номер: 8016770136
Артикул: BNC7T-J-P-HN-RA-BH1
Бренд: Samtec

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Samtec Jack is right-angle pcb mounted and has operating frequency up to 12 GHz. It has standard bulkhead through-hole termination.

Технические параметры

Body Orientation Right Angle
Body Plating Gold
Bulkhead Yes
Coaxial Connector Type BNC Connector
Gender Male
Impedance 75Ω
Mounting Type PCB Mount
Polarity Normal
Series BNC7T
Termination Method Through Hole
Body Finish: Nickel
Body Material: Zinc
Body Style: Bulkhead
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 75 Ohms
Manufacturer: Samtec
Maximum Frequency: 12 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Orientation: Right Angle
Packaging: Tray
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: BNC
Series: BNC7T
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 480 КБ
Datasheet
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.