EEU-FK1V332S, Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF 20% AEC-Q200

Фото 1/4 EEU-FK1V332S, Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
540 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 5 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8025521701
Артикул: EEU-FK1V332S
Бренд: Panasonic

Описание

EEU-FK Series Aluminum Electrolytic Capacitors

Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180µF to 12000µF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at 105°C. The EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.

Технические параметры

Capacitance 3300µF
Diameter 18mm
Lead Pitch 7.5mm
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Polarised Polar
Ripple Current 2.85A
Series FK Radial
Technology Electrolytic
Tolerance ±20%
Voltage 35V dc
Brand: Panasonic
Capacitance: 3300 uF
Diameter: 18 mm
Dissipation Factor DF: 0.18
ESR: 18 mOhms
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 2.85 A
Series: FK
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminum Electrolytic Capacitor
Voltage Rating DC: 35 VDC
Automotive Standard AEC-Q200
AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
Construction Aluminum Cylindrical Can
Equivalent Series Resistance Type Low
IL - (uA) 1155@2Min
IR - (mA) 2850
Lifetime - (h) 5000
Military No
Operating Temperature - (??C) -55~105
Packaging Bulk
Size - (mm) 18 X 25
Terminal Pitch - (mm) 7.5
Termination Style Radial

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 155 КБ
Datasheet
pdf, 528 КБ
Datasheet EEUFK1E152S
pdf, 594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.