KSZ8795CLXCC, Ethernet ICs 5-Port 10/100 with RGMII/GMII
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 25 шт. —
1 450 руб.
от 100 шт. —
1 320 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Ethernet SwitchesMicrochip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full-Duplex, Half-Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | GMII, MII, RGMII, RMII, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 5 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | KSZ8795 |
Standard: | 10/100BASE-T/TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 135 mA, 142 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Data Rate | 100(Mbps) |
Data Rate (Typ) | 10/100(Mbps) |
Fiber Support | No |
Integrated Led Drivers | No |
Internal Memory Buffer Size | 64KB |
JTAG Support | No |
Mounting | Surface Mount |
Number of Primary Switch Ports | 5 |
Operating Supply Voltage (Max) | 3.465(V) |
Operating Supply Voltage (Min) | 3.135(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | LQFP |
Packaging | Tray |
PHY/Transceiver Interface | GMII/MII/RGMII/RMII |
Pin Count | 80 |
Power Supply Type | SINGLE |
Rad Hardened | No |
VLAN Support | Yes |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Network Interface | GMII, RGMII, MII, RMII |
Number of Ports | 5 |
Typical Operating Supply Voltage | 3.3 V |
IC Type | Switch IC |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем