FFSAS01BFR, 1A, 264 V ac Male Screw IEC Inlet Filter 2 Pole FFSAS01BFR, Faston 1 Fuse

Фото 1/3 FFSAS01BFR, 1A, 264 V ac Male Screw IEC Inlet Filter 2 Pole FFSAS01BFR, Faston 1 Fuse
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
9 240 руб.
Добавить в корзину 1 шт. на сумму 9 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8016799764
Артикул: FFSAS01BFR
Бренд: XP Power

Описание

Connectors\Mains & DC Power Connectors\IEC Filters
The FDMM has an inlet with a front accessible (when the mains connector is disconnected) dual fuse holder, combined with a low earth leakage medical IEC inlet filter in a compact single housing.

Технические параметры

Current Rating 1A
Fuse Size 5x20mm
Gender Male
Mounting Type Screw
Number of Fuses 1
Operating Frequency 400Hz
Operating Temperature Range -40 →+110 °C
Switch Type 2 Pole
Termination Method Faston
Voltage Rating 264 V ac
Width 49.5mm
Brand: XP Power
Connector Type: IEC-320 C-14
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 15
Features: Bleeder Resistor, Shielded
Filter Type: Commercial
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: Yes
Inductance: 6.5 mH
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Packaging: Tray
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FFSA
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 488 КБ
Datasheet
pdf, 687 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.