131331, PIDG Insulated Crimp Blade Terminal 12.4mm Blade Length, 0.2mm² to 1.6mm², 22AWG to 16AWG, Red

Фото 1/3 131331, PIDG Insulated Crimp Blade Terminal 12.4mm Blade Length, 0.2mm² to 1.6mm², 22AWG to 16AWG, Red
Изображения служат только для ознакомления,
см. техническую документацию
871 900 руб.
Добавить в корзину 1 шт. на сумму 871 900 руб.
Номенклатурный номер: 8016818298
Артикул: 131331
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Blade Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping.

Технические параметры

Blade Width 2.95mm
Colour Red
Contact Material Copper
Contact Plating Tin
Gender Male
Hooked No
Inner Diameter 3.5mm
Insulation Insulated
Insulation Material Nylon
Maximum Wire Size AWG 16AWG
Maximum Wire Size mm² 1.6mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.2mm²
Series PIDG
Shrouded/Unshrouded Shrouded
Brand: TE Connectivity
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Male
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: PIDG
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Rectangular Tongue
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG

Техническая документация

Datasheet
pdf, 322 КБ
Datasheet
pdf, 66 КБ
Datasheet 131331
pdf, 80 КБ