CY7C65631-56LTXC, CY7C65631-56LTXC, USB Controller, USB 2.0, 3.45 V, 56-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
Кратность заказа 260 шт.
Добавить в корзину 260 шт.
на сумму 413 400 руб.
Описание
Semiconductors\Interface ICs\USB Interface ICs
The Infineon low power USB 2.0 hub controller is for a 2-port bus powered application. Both ports share a single transaction translator.
Технические параметры
ESD Protection | Yes |
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Power Supply Type | Single |
Protocols Supported | USB 2 |
Typical Single Supply Voltage | 3.45 V |
Brand: | Infineon Technologies |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: | 2600 |
Interface Type: | USB |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 110 mA |
Operating Supply Voltage: | 3.15 V to 3.45 V |
Package/Case: | QFN-56 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Type: | Hub Controller |