MMBD1203
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Мин. кол-во для заказа 41 шт.
от 100 шт. —
8 руб.
Добавить в корзину 41 шт.
на сумму 369 руб.
Описание
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.
Технические параметры
Configuration | Dual Series |
Forward Current | 200(mA) |
Forward Voltage | 1.1(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.1(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 0.05(uA) |
Peak Reverse Recovery Time | 4(ns) |
Pin Count | 3 |
Power Dissipation (Max) | 350(mW) |
Product Depth (mm) | 1.3(mm) |
Product Height (mm) | 0.94(mm) |
Rad Hardened | No |
Rev Curr | 0.05(uA) |
Rev Recov Time | 4(ns) |
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | General Purpose |
Brand: | onsemi/Fairchild |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 0.05 uA |
Manufacturer: | onsemi |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Part # Aliases: | MMBD1203_NL |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 4 ns |
Series: | MMBD1203 |
Subcategory: | Diodes & Rectifiers |
Type: | Small Signal Switching Diode |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |