350547-1, Контакт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Описание Контакт, "папа", луженые, 0,5-2мм2, Universal MATE-N-LOK, обжим Характеристики
Категория | Разъем |
Технические параметры
Contact Material | Brass |
Contact Plating | Tin |
For Use With | Universal MATE-N-LOK Connector Housing |
Gender | Male |
Maximum Operating Temperature | +125°C |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Operating Temperature | -55°C |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | Universal MATE-N-LOK |
Termination Method | Crimp |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 19 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 20 AWG to 14 AWG |
Accepts Wire Insulation Diameter Range | 1.52-3.3 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 19 A |
Contact Mating Area Plating Material | Pre-Tin |
Contact Orientation | Straight |
Contact Retention Type Within Housing | Locking Lance |
Contact Retention Within Housing | With |
Contact Termination Area Plating Material | Pre-Tin |
Contact Type | Pin |
CSA File Number | LR 16455 |
CSA Rating | Certified |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 2.13 mm |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 1000 |
Power Contact Type | Contact |
Termination Type | Crimp |
UL File Number | E28476 |
UL Rating | Recognized |
VDE Tested | Yes |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Insulation Support | Without |
Wire Size | 20-14 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Техническая документация
Datasheet
pdf, 1121 КБ
Datasheet
pdf, 49 КБ
Datasheet 350690-1
pdf, 158 КБ
Документация
pdf, 2990 КБ