EA OLEDM204-LWA, OLED Displays & Accessories 2.0 OLED 4x20/2x20 with Pins, white

Фото 1/2 EA OLEDM204-LWA, OLED Displays & Accessories 2.0 OLED 4x20/2x20 with Pins, white
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
8 790 руб.
Добавить в корзину 1 шт. на сумму 8 790 руб.
Номенклатурный номер: 8005293617
Артикул: EA OLEDM204-LWA
Бренд: Display Visions

Описание

Optoelectronics\Displays\OLED Displays & Accessories
EA OLEDM204 OLED Display Modules

DISPLAY VISIONS EA OLEDM204 OLED Display Modules are high-contrast 2.0" (diagonal) OLED displays with a 4x20 character resolution or 2x20 with a double-height font. These display modules feature an integrated SSD1311 controller for the SPI (MOSI, CLK, CS, and D/C) and I 2 C (SDA and SCL) interfaces. The OLEDM204 OLED Display Modules are extremely compact with a large 64mm x 37mm viewing area, a 10µs fast response time, and no afterglow. These Display Modules feature an easy-to-use pin-mountable design, enabling to be soldered directly or plugged into socket strips. This design eliminates cumbersome gluing procedures, error-prone cable connections, and the need for designing a special mounting device.

Технические параметры

Brand: Display Visions
Character Count x Line: 4x20
Factory Pack Quantity: Factory Pack Quantity: 1
Illumination Color: White
Interface Type: SPI
Manufacturer: Display Visions
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 12 mA
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Display Modules
Subcategory: Displays
Viewing Angle: 170 deg
Viewing Area - W x H: 47.094 mm x 16.967 mm
Aspect Ratio 26:61
Diagonal Display Size 2in
Display Colours White
Interface Ports I2C, SPI
Resolution 4x20pixels
Viewing Area Dimensions 50x20mm
Contrast Ratio 2000:1
Forward Voltage 3.3 V dc
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+80°C
Series EA OLED
Viewing Area Width 20mm
Width 61mm

Техническая документация

Datasheet
pdf, 1547 КБ
Datasheet
pdf, 1540 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.