XB3-24Z8ST-J, Модуль: RF; SMA; XBee; 2,4ГГц; I2C,SPI,UART; -103дБм; 8дБм; THT

XB3-24Z8ST-J, Модуль: RF; SMA; XBee; 2,4ГГц; I2C,SPI,UART; -103дБм; 8дБм; THT
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 7 недель
8 270 руб.
от 5 шт.7 160 руб.
от 25 шт.6 330 руб.
Добавить в корзину 1 шт. на сумму 8 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8017113067
Артикул: XB3-24Z8ST-J
Бренд: Digi International

Описание

XBee® Tools

DIGI XBee® Tools provide a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once, or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing and debugging tasks, and connect DIGI XBee networks in the field. Users can manage their network securely and perform mass firmware updates as well as receive automatic alerts with digital rights management (DRM).

Технические параметры

Antenna Connector Type: SMA
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 8 dBm
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Range: 200 ft, 4000 ft
Sensitivity: -103 dBm
Series: XBee3
Subcategory: Wireless & RF Modules
Supply Current Receiving: 15 mA
Supply Current Transmitting: 40 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee3
Вес, г 6.32

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.