MAX3488CSA+T, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers

MAX3488CSA+T, RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 260 руб.
от 100 шт.985 руб.
от 250 шт.870.05 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Номенклатурный номер: 8017148848
Артикул: MAX3488CSA+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX348x & MAX349x RS-485/RS-422 Transceivers

Maxim Integrated MAX348x and MAX349x RS-485/RS-422 Transceivers are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps.

Технические параметры

Brand: Maxim Integrated
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 7 V to 12 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 3 V
Package/Case: SOIC-8
Part # Aliases: MAX3488
Pd - Power Dissipation: 471 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 1000 ns, 75 ns
Series: MAX3488
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем