Voltage Supervisor 5-Pin SOT-23, STWD100YNYWY3F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14090 шт., срок 7 недель
480 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 4 800 руб.
Альтернативные предложения3
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
The STWD100 watchdog timer circuits are self-contained devices which prevent system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and a code stuck in loop).
Технические параметры
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Watchdog Timer | Yes |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 13 uA |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 210 ms |
Series: | STWD100 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Voltage Supervisory |
Watchdog Timers: | Watchdog |
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 320 |
Maximum Supply Current (uA) | 26 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Driver | Open Drain/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Power Fail Detection | No |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Supervisory |
Typical Operating Supply Voltage (V) | 5 |
Brand | STMicroelectronics |
Factory Pack Quantity | 3000 |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 13 uA |
Output Type | Open Drain, Push-Pull |
Package / Case | SOT-23-5L |
Pd - Power Dissipation | 320 mW |
Product Category | Supervisory Circuits |
RoHS | Details |
Series | STWD100 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Watchdog Timers | Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары