CL2-513G, Индикат.лампа индикаторная лампа, зеленый, IP66,IP67,IP69K
см. техническую документацию
Описание
The CL2-513G Compact pilot light is an accessory of ABB's Compact range with command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. You need to be sure of a response whenever you start or stop a process. That's why ABB pilot devices are designed and engineered to deliver total reliability.
• The CL2-513G Compact pilot light is an accessory of ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
• These second generation Compact indicator lights offer improved leak and current protection and they also use a more environmentally friendly polymer
• ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
• Thanks to self-cleaning contacts, These devices are guaranteed a long lifetime. Their innovative design simplifes the process from selection to installation
• Simplify ordering and administration and save up to 30% installation time with unique tool-free snap-on components in ABB's Compact range
Технические параметры
Диаметр Монтажного Отверстия | 22.3мм |
Линейка Продукции | Compact |
Прямой Ток | 17мА |
Рабочее Напряжение | 130В AC |
Рейтинг IP / NEMA | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 |
Сила Света | - |
Цвет Светодиода | Зеленый |
Диаметр отверстия | 22 мм |
Степень защиты IP | IP67/IP69K |
Тип подключения | Винтовое соединение |
Вес, г | 18.77 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.