74LVC1G17QW5-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
16 руб.
Добавить в корзину 20 шт.
на сумму 400 руб.
Описание
74LVC1GxxQW5 Single Gate Logic Devices
Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive compliant ICs that are built with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing the device to be used in a mixed voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using I OFF. The I OFF circuitry disables the output and prevents the current backflow when the device is powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.
Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive compliant ICs that are built with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing the device to be used in a mixed voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using I OFF. The I OFF circuitry disables the output and prevents the current backflow when the device is powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.
Технические параметры
Базовый Номер / Семейство Логики | 74LVC1G17 |
Базовый Номер Микросхемы Логики | 741G17 |
Количество Выводов | 5вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.65В |
Семейство Логической Микросхемы | 74LVC |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Микросхемы Логики | SOT-25 |
Тип Логического Устройства | Буфер, Триггер Шмитта |
Logic Function | Buffer |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 1 |
Package Type | SOT25 |
Pin Count | 5 |
Schmitt Trigger Input | Yes |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -32 mA |
Logic Family: | 74LVC |
Logic Type: | Schmitt Trigger |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Output Type: | Push-Pull |
Package / Case: | SOT-25-5 |
Packaging: | Reel, Cut Tape |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Series: | 74LVC1G17 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |