SI8230BB-D-IS1, MOSFET 2, 0.5 A, 24V 16-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 шт., срок 6 недель
1 070 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 140 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Gate Drivers
The Silicon Labs Si8220/1 are "opto-input", package and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers.
Технические параметры
Bridge Type | Half Bridge |
High and Low Sides Dependency | Independent |
Logic Type | TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 0.5 A |
Package Type | SOIC |
Pin Count | 16 |
Polarity | Non-Inverting |
Supply Voltage | 24V |
Topology | Isolated Gate Driver |
Brand: | Skyworks Solutions, Inc. |
Configuration: | High-Side, Low-Side |
Development Kit: | SI8230-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 20 ns |
Features: | Industrial, High Electromagnetic Immunity |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 60 ns |
Maximum Turn-On Delay Time: | 60 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 500 mA |
Output Voltage: | 8 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 45 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 15 Ohms |
Rise Time: | 20 ns |
Series: | Si823x |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 6.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.