ADUM2201ARWZ-RL, SO16W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 10 шт. —
460 руб.
от 40 шт. —
426 руб.
от 70 шт. —
418.43 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Посмотреть аналоги3
Описание
микросхемы импортные разные
Analog Devices Isolation - All
Технические параметры
Case/Package | SOIC |
Channel Type | Unidirectional |
Data Rate | 10 Mbps |
Isolated Power | No |
Max Operating Temperature | 105 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3 V |
Nominal Supply Current | 800 µA |
Number of Channels | 2 |
Number of Pins | 16 |
Propagation Delay | 150 ns |
Pulse Width Distortion (PWD) | 40 ns |
Type | General Purpose |
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 10 ns(Typ) |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 10 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Pulse Width: | 1000 ns |
Series: | ADUM2201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 10(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 2780 |
Maximum Propagation Delay Skew (ns) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 150 |
Maximum Propagation Delay Time (tPLH) (ns) | 150 |
Maximum Quiescent Supply Current (mA) | 1.6/1.9 |
Maximum Rise Time (ns) | 10(Typ) |
Maximum Working Insulation Voltage | 848Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |