B32521N8223J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 3-4 недели
42 руб.
Добавить в корзину 1 шт.
на сумму 42 руб.
Альтернативные предложения4
Описание
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.25.00.80 |
Capacitance Value | 0.022uF |
Tolerance | 5% |
Voltage | 630VDC|200VAC |
Dielectric | PET |
Construction | Wound |
Mounting | Through Hole |
Termination Style | Radial |
Terminal Pitch (mm) | 10 |
Size (mm) | 13 X 5 X 11 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Length (mm) | 13(Max) |
Product Depth (mm) | 5(Max) |
Product Height (mm) | 11(Max) |
Product Weight (g) | 1.1 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 6 |
Seated Plane Height (mm) | 11(Max) |
Lead Diameter | 0.6mm |
Lead Pitch | 10mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Terminal Type | Through Hole |
Automotive | Yes |
CECC Qualified | No |
Military | No |
Operating Temperature - (??C) | -55~125 |
Size - (mm) | 13 X 5 X 11 |
Terminal Pitch - (mm) | 10 |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.6 mm |
Lead Spacing (nom) | 10 mm |
Mounting Style | Through Hole |
Operating Temp Range | -55C to 125C |
Package / Case | Not Required |
Product Diameter (mm) | Not Required mm |
Seated Plane Height | 11 mm |
Temp Coeff (Dielectric) | PET |
Вес, г | 103 |
Техническая документация
Datasheet
pdf, 1066 КБ
Datasheet B32524Q8474K000
pdf, 32 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.