TAJE157K010RNJ(ТЕ 150мкФ 10В 10%)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1909 шт. со склада г.Москва, срок 3 недели
73 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт.
на сумму 803 руб.
Альтернативные предложения3
Описание
MnO2 Tantalum Automotive Capacitors
KYOCERA AVX MnO 2 Tantalum Automotive Capacitors are capable of meeting automotive industry specifications for high-temperature capacitors up to +250°C while also meeting requirements for high reliability. KYOCERA AVX's broad range of automotive capable capacitors also meet various demands of operating temperature, process voltage, and reliability for use in different automotive applications from cabin entertainment, through airbags and ABS, to applications directly on the engine.
KYOCERA AVX MnO 2 Tantalum Automotive Capacitors are capable of meeting automotive industry specifications for high-temperature capacitors up to +250°C while also meeting requirements for high reliability. KYOCERA AVX's broad range of automotive capable capacitors also meet various demands of operating temperature, process voltage, and reliability for use in different automotive applications from cabin entertainment, through airbags and ABS, to applications directly on the engine.
Технические параметры
Номинальная емкость,мкФ | 150 | |
Единица измерения | мкф | |
Brand: | KYOCERA AVX | |
Capacitance: | 150 uF | |
Case Code - in: | 2917 | |
Case Code - mm: | 7343 | |
Dissipation Factor DF: | 8 | |
ESR: | 900 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Leakage Current: | 15 uA | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Mfr Case Code: | E Case | |
Minimum Operating Temperature: | -55 C | |
Part # Aliases: | TAJE157K010R | |
Product Category: | Tantalum Capacitors-Solid SMD | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Solid Standard Grade-Other Various | |
Series: | TAJ | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 10% | |
Type: | General Purpose SMT Chip Tantalum Capacitors | |
Voltage Rating DC: | 10 VDC | |
Capacitance | 150ВµF | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Failure Rate | - | |
Features | General Purpose | |
Height - Seated (Max) | 0.169"(4.30mm) | |
Lead Spacing | - | |
Lifetime @ Temp. | - | |
Manufacturer | AVX Corporation | |
Manufacturer Size Code | E | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 2917(7343 Metric) | |
Packaging | Tape & Reel(TR) | |
Part Status | Active | |
Series | TAJ | |
Size / Dimension | 0.287" L x 0.169" W(7.30mm x 4.30mm) | |
Tolerance | В±10% | |
Type | Molded | |
Voltage - Rated | 10V | |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 675 КБ
Документация
pdf, 600 КБ
Конденсаторы танталовые импортные
pdf, 119 КБ
Конденсаторы танталовые чип импортные
pdf, 296 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары