AD8210WYRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Accuracy | 0.5% |
Amplifier Type | Current Sense |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 100 dB |
Description/Function | Bidirectional shunt monitor |
Factory Pack Quantity | 98 |
GBP - Gain Bandwidth Product | 450 kHz |
Manufacturer | Analog Devices Inc. |
Maximum Input Resistance | 5 MOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 2 mA |
Output Voltage | 0.05 V to 4.9 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Current Sense Amplifiers |
Product Category | Current Sense Amplifiers |
RoHS | Details |
Series | AD8210 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Topology | Current Shunt Feedback |
Vcm - Common Mode Voltage | -2 V to+65 V |
Vos - Input Offset Voltage | 1 mV |
Входной Ток Смещения | - |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 120дБ |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4.5В |
Напряжение Входного Смещения | 1мВ |
Полоса Пропускания | 450кГц |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 0.5% |
Amplifier Type: | Current Shunt Monitor |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Description/Function: | Bidirectional shunt monitor |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | 0.5% |
GBP - Gain Bandwidth Product: | 450 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 5 MOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA |
Output Voltage: | 50 mV to 4.9 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Series: | AD8210 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Topology: | Current Shunt Feedback |
Vcm - Common Mode Voltage: | -2 V to 65 V |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.072 |
Техническая документация
Datasheet
pdf, 1960 КБ
Документация
pdf, 277 КБ
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем