ASSR-4118-503E

ASSR-4118-503E
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8024113658
Бренд: Broadcom Limited

Описание

The Broadcom ASSR-4118 series, SO-4 package single pole single throw (SPST) solid-state relay (Photo MOSFET) has an electric rating of 0.

Технические параметры

Capacitance 0.4pF
Contact Configuration SPST
Control Voltage Range 1.1 → 1.6 V
Load Voltage Range -400 →+400V
Maximum Control Voltage 1.6 V
Maximum Load Current 0.1 A
Maximum Load Voltage 400 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 5ms
Minimum Control Voltage 1.1 V
Minimum Load Voltage -400 V
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Poles 1
Off State Leakage Current 1 μA
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style SO
Relay Type Solid State Relay
Series ASSR-4118
Special Features CMOS Compatibility, CSA Component Acceptance
Switching Type AC
Terminal Type PCB Pin

Техническая документация

Datasheet
pdf, 154 КБ