32K107-307L5, SMA Series, jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
![Фото 1/2 32K107-307L5, SMA Series, jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body](https://static.chipdip.ru/lib/811/DOC024811684.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/353/DOC029353688.jpg)
16 шт., срок 6 недель
7 260 руб.
Добавить в корзину 1 шт.
на сумму 7 260 руб.
Альтернативные предложения1
Описание
Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types.
Технические параметры
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | No |
Cable Type | Flexible |
Coaxial Connector Type | SMA Connector |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | Female |
Impedance | 50Ω |
Mating Type | Screw On |
Mounting Type | Cable Mount |
Operating Frequency | 0 to 18GHz |
Series | SMA |
Series Number | 32K107 |
Termination Method | Crimp |
Body Finish: | Gold |
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Cable Type: | RG-142, 223, 400 |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 |
Maximum Frequency: | 12.4 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Part # Aliases: | 105796 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 480 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары