CCG3-24-05SF, Преобразователь: DC/DC; 3Вт; Uвх: 9-36В; Uвых: 5ВDC; Iвых: 600мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
4 610 руб.
от 5 шт. —
3 880 руб.
Добавить в корзину 1 шт.
на сумму 4 610 руб.
Альтернативные предложения1
Описание
CCG1R5 & CCG3 DC-DC Converters
TDK-Lambda CCG1R5 and CCG3 DC-DC Converters are a space-saving series of isolated DC-DC converters operating from 4.5V to 18V, 9V DC to 36V DC, or 18V to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V. Single output models of these converters can be adjusted -from 5% to +10% using the trim terminal. The CCG can operate in ambient temperatures of -40°C to +100°C and have an input-to-output isolation of 1.500V DC. TDK-Lambda CCG1R5 and CCG3 DC-DC Converters offer through-hole and surface mount packages.
TDK-Lambda CCG1R5 and CCG3 DC-DC Converters are a space-saving series of isolated DC-DC converters operating from 4.5V to 18V, 9V DC to 36V DC, or 18V to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V. Single output models of these converters can be adjusted -from 5% to +10% using the trim terminal. The CCG can operate in ambient temperatures of -40°C to +100°C and have an input-to-output isolation of 1.500V DC. TDK-Lambda CCG1R5 and CCG3 DC-DC Converters offer through-hole and surface mount packages.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | TDK-Lambda |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 600 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 5 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CCG1R5-10 |
Subcategory: | DC-DC Converter |
Вес, г | 5.25 |
Техническая документация
Datasheet
pdf, 3250 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.