AQH3213AX, AQ-H Series Solid State Relay, 1.2 A Load, Surface Mount, 200 V rms Load

Фото 1/2 AQH3213AX, AQ-H Series Solid State Relay, 1.2 A Load, Surface Mount, 200 V rms Load
Изображения служат только для ознакомления,
см. техническую документацию
980 шт., срок 7 недель
750 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 1 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8017285049
Артикул: AQH3213AX
Бренд: Panasonic

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.

Технические параметры

Contact Configuration SPST
Maximum Load Current 1.2 A
Maximum Load Voltage 200 V rms
Minimum Load Voltage 100 V rms
Mounting Type Surface Mount
Output Device Triac
Series AQ-H
Switching Type Zero Cross Relay Switching
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.21 VDC
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Current: 50 mA
Load Current Rating: 1.2 A
Load Voltage Rating: 600 VAC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: PhotoTriac
Package / Case: SMD DIP-8
Packaging: Reel, Cut Tape
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: AQ-H
Subcategory: Relays

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.