AD9760ARUZ, Digital to Analog Converters - DAC 10 BIT 100 MSPS+ TxDAC DAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 290 руб.
от 10 шт. —
4 620 руб.
Добавить в корзину 1 шт.
на сумму 5 290 руб.
Посмотреть аналоги3
Описание
10 Bit Digital to Analog Converter 1 28-TSSOP
Технические параметры
Architecture | Current Source |
Base Product Number | AD9760 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5, В±0.25 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tube |
Package / Case | 28-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | TxDACВ® -> |
Settling Time | 35ns (Typ) |
Supplier Device Package | 28-TSSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 10%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 175 |
Maximum Settling Time (us) | 0.035(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 10bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | Internal|External |
Conversion Rate | 125MSPS(KSPS) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Interface Type | Parallel |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Power Dissipation | 0.175(W) |
Power Supply Requirement | Analog and Digital |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
Case/Package | TSSOP |
Contact Plating | Tin |
Integral Nonlinearity (INL) | 1 LSB |
Interface | Parallel |
Max Input Voltage | 1.25 V |
Max Operating Temperature | 85 °C |
Max Output Voltage | 2.5 V |
Max Power Dissipation | 175 mW |
Max Supply Voltage | 5.5 V |
Min Input Voltage | 100 mV |
Min Operating Temperature | -25 °C |
Min Output Voltage | 100 mV |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 25 mA |
Number of Converters | 1 |
Number of Pins | 28 |
Operating Supply Voltage | 5 V |
Polarity | Unipolar |
Sampling Rate | 125 Msps |
Вес, г | 14.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем